Add To Favorites
Product Overview
Digi-Key Part Number 433-1103-ND
Quantity Available 704
Can ship immediately
Manufacturer

Manufacturer Part Number

SP-1813

Description 8 Ohm Speaker 500mW 300Hz ~ 4kHz Top Oval 88dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP-1813 Datasheet
SP-1813 Spec Sheet
Featured Product SP Series Speaker Line
Online Catalog SP Series
Product Attributes Select All
Category

Audio Products

Family

Speakers

Manufacturer

Soberton Inc.

Series SP
Part Status Active
Type -
Frequency Range 300Hz ~ 4kHz
Impedance 8 Ohm
Sound Pressure Level 88dB
Power - Rated 500mW
Power - Max 800mW
Port Location Top
Shape Oval
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 18.00mm L x 13.00mm W
Height 4.20mm
 
Kits
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 433-1103

07:54:22 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 4.84000 4.84
10 3.31000 33.10
25 2.97840 74.46
100 2.63320 263.32
250 2.46712 616.78
500 2.36070 1,180.35
1,000 2.26879 2,268.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback