Add To Favorites
Product Overview
Digi-Key Part Number 433-1106-ND
Quantity Available 2,037
Can ship immediately
Manufacturer

Manufacturer Part Number

SP-1504

Description 8 Ohm Speaker 800mW 20Hz ~ 20kHz Top Round 90dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP-1504 Datasheet
SP-1504 Spec Sheet
Featured Product SP Series Speaker Line
Online Catalog SP Series
Product Attributes Select All
Category

Audio Products

Family

Speakers

Manufacturer

Soberton-Inc.

Series SP
Type -
Frequency Range 20Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 90dB
Power - Rated 800mW
Power - Max 1W
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 15.00mm Dia
Height 4.00mm
 
Kits
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 433-1106
669015043A24
SP-1504-7-P

09:08:06 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 2.55600 25.56
25 2.29960 57.49
100 2.03310 203.31
250 1.90484 476.21
500 1.82268 911.34
1,000 1.75172 1,751.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback