Add To Favorites
Product Overview
Digi-Key Part Number 433-1095-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

SP-1304

Description 32 Ohm Speaker 10mW 200Hz ~ 4kHz Top Round 105dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP-1304 Spec Sheet
SP-1304 Datasheet
Featured Product SP Series Speaker Line
Online Catalog SP Series
Product Attributes Select All
Category

Audio Products

Family

Speakers

Manufacturer

Soberton Inc.

Series SP Micro Speaker
Part Status Active
Type -
Frequency Range 200Hz ~ 4kHz
Impedance 32 Ohm
Sound Pressure Level 105dB
Power - Rated 10mW
Power - Max 20mW
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 13.00mm Dia
Height 4.20mm
 
Kits
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 433-1095

20:34:18 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 3.40
10 2.32500 23.25
25 2.09160 52.29
100 1.84940 184.94
250 1.73272 433.18
500 1.65798 828.99
1,000 1.59343 1,593.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback