All prices are in US dollars.
Digi-Key Part Number CY8C4014SXI-421-ND
Price Break Unit Price Extended Price
1 2.43000 2.43
10 2.19200 21.92
25 1.95760 48.94
100 1.76180 176.18
480 1.56600 751.68
960 1.23714 1,187.65
1,440 1.13535 1,634.90
Quantity Available Digi-Key Stock: 370
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 5 Weeks
Manufacturer Part Number

CY8C4014SXI-421

Description IC MCU 32BIT 16KB FLASH 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSoC 4000 Family Datasheet
PSoC 4000 Overview
Product Photos 16 SOIC
Product Training Modules PSoC 4000: Low-Cost 32-Bit MCU
PSoC 4100 & 4200 Programmable System-on-Chip
Design Resources Development Tool Selector
Featured Product CY8CKIT-040 PSoC® 4000 Pioneer Development Kit
PSoC® 4000
CapSense Sensing Technology
PCN Assembly/Origin Qualification Manufacture Updates 14/Jun/2014
Finish Site Addition 11/Dec/2014
Wafer Fab Site 12/Feb/2016
Standard Package ? 480
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series PSOC® 4 CY8C4000
Packaging ? Tube?
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 16MHz
Connectivity I²C
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 13
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters D/A 1x7b, 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Online Catalog PSoC® 4 CY8C40xx
For Use With
428-2975-ND - KIT PSOC MINIPROG3 PROGRAM DEBUG
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CY8C4014SXI-421T-ND CY8C4014SXI-421T Cypress Semiconductor Corp Tape & Reel (TR)? 0
1.05705 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

03:56:50 5/26/2016