All prices are in US dollars.
Digi-Key Part Number CY8C4014LQI-412-ND
Price Break Unit Price Extended Price
1 2.09000 2.09
10 1.89000 18.90
25 1.68760 42.19
100 1.51880 151.88
490 1.35000 661.50
980 1.06650 1,045.17
1,470 0.97875 1,438.76
Quantity Available Digi-Key Stock: 903
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

CY8C4014LQI-412

Description IC MCU 32BIT 16KB FLASH 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSoC 4000 Family Datasheet
PSoC 4000 Overview
Product Photos 24-UQFN
Product Training Modules PSoC 4000: Low-Cost 32-Bit MCU
Design Resources Development Tool Selector
Featured Product CY8CKIT-040 PSoC® 4000 Pioneer Development Kit
PSoC® 4000
CapSense Sensing Technology
PCN Assembly/Origin Qualification Manufacture Updates 14/Jun/2014
Die Attach Film Update 15/Jun/2015
Wafer Fab Site 12/Feb/2016
PCN Other Multiple Updates 27/Mar/2015
Standard Package ? 490
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series PSOC® 4 CY8C4000
Packaging ? Tray?
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 16MHz
Connectivity I²C
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 20
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters D/A 1x7b, 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-UFQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
Online Catalog PSoC® 4 CY8C40xx
For Use With
428-2975-ND - KIT PSOC MINIPROG3 PROGRAM DEBUG
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CY8C4014LQI-412T-ND CY8C4014LQI-412T Cypress Semiconductor Corp Tape & Reel (TR)? 0
0.91125 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:49:45 5/26/2016