All prices are in US dollars.
Digi-Key Part Number PB1877-ND
Price Break Unit Price Extended Price
1 3.62000 3.62
10 3.39800 33.98
25 3.02000 75.50
50 2.86900 143.45
100 2.71800 271.80
250 2.41600 604.00
500 2.26500 1,132.50
1,000 2.11400 2,114.00
2,500 2.07625 5,190.63
Quantity Available Digi-Key Stock: 1,812
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

V23079B1208B301

Description RELAY GENERAL PURPOSE DPDT 2A 3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V23079-B12xx-B301 Drawing
P2 Relay V23079
Product Photos V23079A100 Series
Catalog Drawings V23079B1 Series Standard Coil
Featured Product Relay Products
3D Model V23079B1201B301.pdf
PCN Design/Specification y-13937yy-y UL Clarification 20/Feb/2014
y-139378y-y UL Clarification rev. 08/May/2014
Standard Package ? 50
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series V23079, AXICOM
Packaging ? Tube?
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 46.7mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 64 Ohms
Operating Temperature -40°C ~ 85°C
Other Names 4-1393788-1
PB1877
V23079B1208B301-ND

04:35:03 6/27/2016