All prices are in US dollars.
Digi-Key Part Number PB1084-ND
Price Break Unit Price Extended Price
1 3.91000 3.91
25 3.42320 85.58
50 3.09700 154.85
100 2.44500 244.50
250 2.20052 550.13
500 2.07826 1,039.13
1,000 1.99675 1,996.75
Quantity Available Digi-Key Stock: 7,562
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

V23079B1205B301

Description RELAY GEN PURPOSE DPDT 2A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V23079-B12xx-B301 Drawing
P2 Relay V23079
Product Photos V23079A100 Series
Catalog Drawings V23079B1 Series Standard Coil
Featured Product Plug-In Relays
P2 Series Relays
Relay Products
PCN Design/Specification y-13937yy-y UL Clarification 20/Feb/2014
Standard Package ? 50
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series V23079, AXICOM
Packaging ? Tube?
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 5.8mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 4.11 kOhms
Operating Temperature -40°C ~ 85°C
Online Catalog V23079, AXICOM Series
Other Names 3-1393788-7
PB1084
Customers who are interested in this product are also interested in:
  • V23079A1005B301 - TE Connectivity Potter & Brumfield Relays | PB290-ND DigiKey Electronics
  • V23079A1005B301
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 3.60000
  • EC2-24NU - Kemet | 399-11037-5-ND DigiKey Electronics
  • EC2-24NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 2.17000
  • EC2-5TNU - Kemet | 399-11054-5-ND DigiKey Electronics
  • EC2-5TNU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 2.90000
  • G6SK-2 DC24 - Omron Electronics Inc-EMC Div | Z2664-ND DigiKey Electronics
  • G6SK-2 DC24
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 2A 24V
  • Unit Price 4.61000
  • EC2-24SNU - Kemet | 399-11038-5-ND DigiKey Electronics
  • EC2-24SNU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 3.98000

17:25:16 5/30/2016