All prices are in US dollars.
Digi-Key Part Number PB1085-ND
Price Break Unit Price Extended Price
1 4.67000 4.67
10 4.34000 43.40
25 4.09000 102.25
50 3.68000 184.00
100 2.89000 289.00
200 2.63000 526.00
500 2.48000 1,240.00
1,000 2.39000 2,390.00
Quantity Available Digi-Key Stock: 6,681
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079B1203B301

Description RELAY GEN PURPOSE DPDT 2A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V23079-B12xx-B301 Drawing
P2 Relay V23079
Product Photos V23079A100 Series
Catalog Drawings V23079B1 Series Standard Coil
Featured Product Plug-In Relays
P2 Series Relays
PCN Design/Specification y-13937yy-y UL Clarification 20/Feb/2014
y-139378y-y UL Clarification rev. 08/May/2014
Standard Package ? 50
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series V23079, AXICOM
Packaging ? Tube?
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
Online Catalog V23079, AXICOM Series
Other Names 3-1393788-6
PB1085
Customers who are interested in this product are also interested in:
  • EC2-12TNU - Kemet | 399-11031-5-ND DigiKey Electronics
  • EC2-12TNU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 2.29000
  • V23079A1003B301 - TE Connectivity Potter & Brumfield Relays | PB289-ND DigiKey Electronics
  • V23079A1003B301
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 3.21000
  • MV5491A - Everlight Electronics Co Ltd | 1080-1116-ND DigiKey Electronics
  • MV5491A
  • Everlight Electronics Co Ltd
  • LED GRN/RED DIFF 5MM ROUND T/H
  • Unit Price 0.50000
  • PS1040ABLK - E-Switch | EG2031-ND DigiKey Electronics
  • PS1040ABLK
  • E-Switch
  • SWITCH PUSH SPST-NO 3A 125V
  • Unit Price 1.70000
  • SM712-TP - Micro Commercial Co | SM712-TPMSCT-ND DigiKey Electronics
  • SM712-TP
  • Micro Commercial Co
  • TVS DIODE 12VWM 21VC SOT23
  • Unit Price 1.08000

00:14:53 5/3/2016