All prices are in US dollars.
Digi-Key Part Number PB1059-ND
Price Break Unit Price Extended Price
1 3.57000 3.57
5 3.32000 16.60
10 3.13000 31.30
25 3.01000 75.25
50 2.59000 129.50
100 2.23000 223.00
200 1.93000 386.00
500 1.82000 910.00
Quantity Available Digi-Key Stock: 5,050
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079A2001B301

Description RELAY GENERAL PURPOSE DPDT 2A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V23079-A20xx-B301 Drawing
P2 Relay V23079
Product Photos V23079A100 Series
Catalog Drawings V23079 Series Circuit
V23079 Series Footprint
V23079A2 Series Overmolded Coil
Featured Product P2 Series Relays
Relay Products
PCN Design/Specification y-13937yy-y UL Clarification 20/Feb/2014
Standard Package ? 50
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series V23079, AXICOM
Packaging ? Tube?
Relay Type General Purpose
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog V23079, AXICOM Series
Other Names 3-1393789-5
PB1059
V23079A2001B301-ND
Customers who are interested in this product are also interested in:
  • DNBT8105-7 - Diodes Incorporated | DNBT8105DICT-ND DigiKey Electronics
  • DNBT8105-7
  • Diodes Incorporated
  • TRANS NPN 60V 1A SOT23-3
  • Unit Price 0.34000
  • SN65HVD231QDRQ1 - Texas Instruments | 296-15380-1-ND DigiKey Electronics
  • SN65HVD231QDRQ1
  • Texas Instruments
  • IC 3.3V CAN TXRX 8-SOIC
  • Unit Price 2.79000
  • 24AA025E48T-I/OT - Microchip Technology | 24AA025E48T-I/OTCT-ND DigiKey Electronics
  • 24AA025E48T-I/OT
  • Microchip Technology
  • IC EEPROM 2KBIT 400KHZ SOT23-6
  • Unit Price 0.26000

17:48:03 5/6/2016