All prices are in US dollars.
Digi-Key Part Number PB290-ND
Price Break Unit Price Extended Price
1 3.60000 3.60
10 3.38000 33.80
25 3.16000 79.00
50 2.92000 146.00
100 2.47000 247.00
200 2.32000 464.00
500 2.25000 1,125.00
1,000 2.21000 2,210.00
2,000 2.15001 4,300.01
Quantity Available Digi-Key Stock: 12,797
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

V23079A1005B301

Description RELAY GEN PURPOSE DPDT 2A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets P2-Relay THT Dimensions
P2 Relay V23079
Product Photos V23079A100 Series
Catalog Drawings V23079A1 Series Standard Coil
V23079 Series Circuit
V23079 Series Footprint
Featured Product Plug-In Relays
P2 Series Relays
Relay Products
3D Model 1393788-2.pdf
PCN Design/Specification y-13937yy-y UL Clarification 20/Feb/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 50
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series V23079, AXICOM
Packaging ? Tube?
Relay Type General Purpose
Coil Type Non Latching
Coil Current 5.8mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 4.11 kOhms
Operating Temperature -40°C ~ 85°C
Online Catalog V23079, AXICOM Series
Other Names 1-1393788-6
PB290
V23079A1005B201
Customers who are interested in this product are also interested in:
  • V23079B1205B301 - TE Connectivity Potter & Brumfield Relays | PB1084-ND DigiKey Electronics
  • V23079B1205B301
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 3.91000
  • V23079A1001B301 - TE Connectivity Potter & Brumfield Relays | PB288-ND DigiKey Electronics
  • V23079A1001B301
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GENERAL PURPOSE DPDT 2A 5V
  • Unit Price 3.45000
  • V23079A2003B301 - TE Connectivity Potter & Brumfield Relays | PB1058-ND DigiKey Electronics
  • V23079A2003B301
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 3.07000
  • RTE24024 - TE Connectivity Potter & Brumfield Relays | PB989-ND DigiKey Electronics
  • RTE24024
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE DPDT 8A 24V
  • Unit Price 2.81000
  • V250LA20AP - Littelfuse Inc. | F3020-ND DigiKey Electronics
  • V250LA20AP
  • Littelfuse Inc.
  • VARISTOR 354V 4.5KA DISC 14MM
  • Unit Price 0.60000

08:17:59 5/25/2016