Add To Favorites
Product Overview
Digi-Key Part Number PB288-ND
Quantity Available 7,159
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079A1001B301

Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Category

Relays

Family

Signal Relays, Up to 2 Amps

Manufacturer

TE-Connectivity-Potter---Brumfield-Relays

Series V23079, AXICOM
Packaging ? Tube ?
Relay Type General Purpose
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 50
Other Names 1393788-3
PB288
V23079A1001B201

22:32:52 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.43000 3.43
10 3.21800 32.18
25 2.86000 71.50
50 2.71700 135.85
100 2.57400 257.40
250 2.28800 572.00
500 2.14500 1,072.50
1,000 2.00200 2,002.00
2,500 1.96625 4,915.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback