Add To Favorites
Product Overview
Digi-Key Part Number PB1307-ND
Quantity Available 235
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4M4085

Description Safety Relay 4PST (3 Form A, 1 Form B) 85VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Pushbutton Switches
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Category

Relays

Family

Power Relays, Over 2 Amps

Manufacturer

TE-Connectivity-Potter---Brumfield-Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Relay Type Safety
Coil Type Non Latching
Coil Current 9.4mA
Coil Voltage 85VDC
Contact Form 4PST (3 Form A, 1 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 63.8 VDC
Turn Off Voltage (Min) 8.5 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 9.03 kOhms
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 10
Other Names 5-1415054-1
PB1307
SR4M4085-ND

11:35:40 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 20.76000 20.76
10 19.72200 197.22
50 17.64600 882.30
100 16.60800 1,660.80
250 15.57000 3,892.50
500 14.53200 7,266.00
1,000 14.01300 14,013.00
2,500 13.80540 34,513.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback