All prices are in US dollars.
Digi-Key Part Number PB1306-ND
Price Break Unit Price Extended Price
1 21.77000 21.77
25 19.04720 476.18
50 17.23300 861.65
100 13.60500 1,360.50
250 12.24452 3,061.13
500 11.56426 5,782.13
1,000 11.11075 11,110.75
Quantity Available Digi-Key Stock: 137
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4M4048

Description RELAY SAFETY 4PST 8A 48V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SR4 D/M Series
Product Photos SR4 SERIES
Featured Product SR4 Series Relays
Relay Products
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 10
Category

Relays

Family

Power Relays, Over 2 Amps

Series SR4, SCHRACK
Packaging ? Tube?
Relay Type Safety
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 48VDC
Contact Form 4PST (3 Form A, 1 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 36 VDC
Turn Off Voltage (Min) 4.8 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 2.88 kOhms
Operating Temperature -25°C ~ 70°C
Online Catalog SR4, SCHRACK Series
Other Names 3-1415054-1
PB1306
SR4M4048-ND

11:39:32 5/3/2016