Add To Favorites
Product Overview
Digi-Key Part Number PB1304-ND
Quantity Available 212
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4M4018

Description Safety Relay 4PST (3 Form A, 1 Form B) 18VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Category

Relays

Family

Power Relays, Over 2 Amps

Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 18VDC
Contact Form 4PST (3 Form A, 1 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 13.5 VDC
Turn Off Voltage (Min) 1.8 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 405 Ohms
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 10
Other Names 9-1415053-1
PB1304
SR4M4018-ND

15:32:05 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.10000 20.10
10 19.09500 190.95
50 17.08500 854.25
100 16.08000 1,608.00
250 15.07500 3,768.75
500 14.07000 7,035.00
1,000 13.56750 13,567.50
2,500 13.36650 33,416.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback