All prices are in US dollars.
Digi-Key Part Number PB1300-ND
Price Break Unit Price Extended Price
1 21.50000 21.50
25 18.81600 470.40
50 17.02400 851.20
100 13.44000 1,344.00
250 12.09600 3,024.00
500 11.42400 5,712.00
1,000 10.97600 10,976.00
Quantity Available Digi-Key Stock: 158
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4D4060

Description RELAY SAFETY 4PST 8A 60V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SR4 D/M Series
Product Photos SR4 SERIES
Featured Product SR4 Series Relays
Standard Package ? 10
Category

Relays

Family

Power Relays, Over 2 Amps

Series SR4, SCHRACK
Packaging ? Tube?
Relay Type Safety
Coil Type Non Latching
Coil Current 13.3mA
Coil Voltage 60VDC
Contact Form 4PST (2 Form A, 2 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 45 VDC
Turn Off Voltage (Min) 6 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 4.5 kOhms
Operating Temperature -25°C ~ 70°C
Online Catalog SR4, SCHRACK Series
Other Names 7-1415055-1
PB1300
SR4D4060-ND
Customers who are interested in this product are also interested in:
  • LM2940CT-5.0 - Texas Instruments | LM2940CT-5.0-ND DigiKey Electronics
  • LM2940CT-5.0
  • Texas Instruments
  • IC REG LDO 5V 1A TO220-3
  • Unit Price 1.68000

05:04:42 5/1/2016