All prices are in US dollars.
Digi-Key Part Number PB1299-ND
Price Break Unit Price Extended Price
1 20.06000 20.06
10 19.05700 190.57
50 17.05100 852.55
100 16.04800 1,604.80
250 15.04500 3,761.25
500 14.04200 7,021.00
1,000 13.54050 13,540.50
2,500 13.33990 33,349.75
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 18 Weeks
Manufacturer Part Number

SR4D4048

Description RELAY SAFETY 4PST 8A 48V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SR4 D/M Series
Product Photos SR4 SERIES
Featured Product SR4 Series Relays
Relay Products
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 10
Category

Relays

Family

Power Relays, Over 2 Amps

Series SR4, SCHRACK
Packaging ? Tube?
Relay Type Safety
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 48VDC
Contact Form 4PST (2 Form A, 2 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 36 VDC
Turn Off Voltage (Min) 4.8 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 2.88 kOhms
Operating Temperature -25°C ~ 70°C
Online Catalog SR4, SCHRACK Series
Other Names 6-1415055-1
PB1299
SR4D4048-ND

23:49:15 6/25/2016