All prices are in US dollars.
Digi-Key Part Number PB1298-ND
Price Break Unit Price Extended Price
1 21.31000 21.31
25 18.64800 466.20
50 16.87200 843.60
100 13.32000 1,332.00
250 11.98800 2,997.00
500 11.32200 5,661.00
1,000 10.87800 10,878.00
Quantity Available Digi-Key Stock: 248
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4D4040

Description RELAY SAFETY 4PST 8A 40V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SR4 D/M Series
Product Photos SR4 SERIES
Featured Product SR4 Series Relays
Relay Products
Standard Package ? 10
Category

Relays

Family

Power Relays, Over 2 Amps

Series SR4, SCHRACK
Packaging ? Tube?
Relay Type Safety
Coil Type Non Latching
Coil Current 20mA
Coil Voltage 40VDC
Contact Form 4PST (2 Form A, 2 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 30 VDC
Turn Off Voltage (Min) 4 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 2 kOhms
Operating Temperature -25°C ~ 70°C
Online Catalog SR4, SCHRACK Series
Other Names 5-1415055-1
PB1298
SR4D4040-ND

08:41:33 5/4/2016