All prices are in US dollars.
Digi-Key Part Number PB1297-ND
Price Break Unit Price Extended Price
1 22.28000 22.28
10 19.80000 198.00
50 17.82000 891.00
100 16.83000 1,683.00
250 15.34500 3,836.25
500 14.35500 7,177.50
1,000 13.61250 13,612.50
2,500 13.36500 33,412.50
Quantity Available Digi-Key Stock: 230
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 18 Weeks
Manufacturer Part Number

SR4D4021

Description RELAY SAFETY 4PST 8A 21V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SR4 D/M Series
Product Photos SR4 SERIES
Featured Product SR4 Series Relays
Relay Products
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 10
Category

Relays

Family

Power Relays, Over 2 Amps

Series SR4, SCHRACK
Packaging ? Tube?
Relay Type Safety
Coil Type Non Latching
Coil Current 38.1mA
Coil Voltage 21VDC
Contact Form 4PST (2 Form A, 2 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 16 VDC
Turn Off Voltage (Min) 2.1 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 551 Ohms
Operating Temperature -25°C ~ 70°C
Online Catalog SR4, SCHRACK Series
Other Names 2-1415055-1
PB1297
SR4D4021-ND

01:56:45 6/25/2016