Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PB1296-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SR4D4018

Description Safety Relay 4PST (2 Form A, 2 Form B) 18VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SR4 D/M Series
Featured Product SR4 Series Relays
Relay Products
Schrack Relays
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SR4, SCHRACK Series
Product Attributes Select All
Category

Relays

Family

Power Relays, Over 2 Amps

Manufacturer

TE Connectivity Potter & Brumfield Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type Safety
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 18VDC
Contact Form 4PST (2 Form A, 2 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 13.5 VDC
Turn Off Voltage (Min) 1.8 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 405 Ohms
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 10
Other Names 1-1415055-1
PB1296
SR4D4018-ND

20:50:35 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 15.34500 3,836.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback