Add To Favorites
Product Overview
Digi-Key Part Number PB998-ND
Quantity Available 546
Can ship immediately
Manufacturer

Manufacturer Part Number

SR4D4005

Description Safety Relay 4PST (2 Form A, 2 Form B) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Product Attributes Select All
Category

Relays

Family

Power Relays, Over 2 Amps

Manufacturer

TE-Connectivity-Potter---Brumfield-Relays

Series SR4, SCHRACK
Packaging ? Tube ?
Relay Type Safety
Coil Type Non Latching
Coil Current 161.2mA
Coil Voltage 5VDC
Contact Form 4PST (2 Form A, 2 Form B)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 3.8 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time -
Release Time -
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 806 mW
Coil Resistance 31 Ohms
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 10
Other Names 7-1415054-1
PB998

00:49:38 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 22.28000 22.28
10 19.80000 198.00
50 17.82000 891.00
100 16.83000 1,683.00
250 15.34500 3,836.25
500 14.35500 7,177.50
1,000 13.61250 13,612.50
2,500 13.36500 33,412.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback