Add To Favorites
Product Overview
Digi-Key Part Number PB355-ND
Quantity Available 3,178
Can ship immediately
Manufacturer

Manufacturer Part Number

PE014024

Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Category

Relays

Family

Power Relays, Over 2 Amps

Manufacturer

TE Connectivity Potter & Brumfield Relays

Series PE, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 8.8mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 8ms
Release Time 8ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 211 mW
Coil Resistance 2.73 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 25
Other Names 1-1393219-0
PB355

08:13:14 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 7.37000 7.37
25 6.14000 153.50
50 5.83300 291.65
100 5.52600 552.60
250 4.91200 1,228.00
500 4.60500 2,302.50
1,000 4.29800 4,298.00
2,500 4.22125 10,553.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback