All prices are in US dollars.
Digi-Key Part Number PB354-ND
Price Break Unit Price Extended Price
1 6.33000 6.33
10 6.02000 60.20
25 5.53000 138.25
50 5.01000 250.50
100 3.95000 395.00
200 3.55000 710.00
500 3.35000 1,675.00
1,000 3.30000 3,300.00
Quantity Available Digi-Key Stock: 1,722
Can ship immediately
Manufacturer

Manufacturer Part Number

PE014012

Description RELAY GEN PURPOSE SPDT 5A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PE Series Datasheet
Product Photos PEO140 Series
Catalog Drawings PE Series
PE Series Circuit
Featured Product Plug-In Relays
PE Series Relays
Relay Products
3D Model 1393219-6.pdf
PCN Design/Specification (1)-1393219-y Product Improvements 16/Apr/2015
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 25
Category

Relays

Family

Power Relays, Over 2 Amps

Series PE, SCHRACK
Packaging ? Tube?
Relay Type General Purpose
Coil Type Non Latching
Coil Current 17.5mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 8ms
Release Time 8ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 210 mW
Coil Resistance 685 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog PE, SCHRACK Series
Other Names 1393219-6
PB354
Customers who are interested in this product are also interested in:
  • RT174012 - TE Connectivity Potter & Brumfield Relays | PB1688-ND DigiKey Electronics
  • RT174012
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPDT 10A 12V
  • Unit Price 2.49000
  • PE014024 - TE Connectivity Potter & Brumfield Relays | PB355-ND DigiKey Electronics
  • PE014024
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPDT 5A 24V
  • Unit Price 5.92000
  • PE014005 - TE Connectivity Potter & Brumfield Relays | PB353-ND DigiKey Electronics
  • PE014005
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GENERAL PURPOSE SPDT 5A 5V
  • Unit Price 6.09000
  • MC14067BDWR2G - ON Semiconductor | MC14067BDWR2GOSCT-ND DigiKey Electronics
  • MC14067BDWR2G
  • ON Semiconductor
  • IC MUX/DEMUX 16X1 24SOIC
  • Unit Price 1.33000
  • RZ03-1C4-D012 - TE Connectivity Potter & Brumfield Relays | PB1277-ND DigiKey Electronics
  • RZ03-1C4-D012
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPDT 16A 12V
  • Unit Price 2.75000

06:19:38 5/6/2016