Add To Favorites
Product Overview
Digi-Key Part Number PB353-ND
Quantity Available 8,539
Can ship immediately
Manufacturer

Manufacturer Part Number

PE014005

Description General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Category

Relays

Family

Power Relays, Over 2 Amps

Manufacturer

TE Connectivity Potter & Brumfield Relays

Series PE, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 40mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 3.8 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 8ms
Release Time 8ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 200 mW
Coil Resistance 125 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 25
Other Names 1393219-3
PB353

16:34:17 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 4.84000 4.84
25 4.03200 100.80
50 3.83040 191.52
100 3.62880 362.88
250 3.22560 806.40
500 3.02400 1,512.00
1,000 2.97920 2,979.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback