Add To Favorites
Product Overview
Digi-Key Part Number PB1976-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2-1904058-7

Description Automotive Relay SPST-NO (1 Form X) 12VDC Coil Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Mini K HV
Video File Automotive Relays
Featured Product Mini K HV Compact Pre-charge Relay
Relay Products
Automotive Relays
Online Catalog Mini K HV Series
Product Attributes Select All
Category

Relays

Family

Power Relays, Over 2 Amps

Manufacturer

TE Connectivity Potter & Brumfield Relays

Series Mini K HV
Packaging ? Bulk ?
Part Status Active
Relay Type Automotive
Coil Type Non Latching
Coil Current 288mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form X)
Contact Rating (Current) 20A
Switching Voltage 400VDC - Nom
Turn On Voltage (Max) 6.9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 2.5ms
Release Time 1ms
Features Resistor
Mounting Type Socketable
Termination Style Plug In, Quick Connect - 0.250" (6.3mm)
Contact Material Silver (Ag)
Coil Power 3.5 W
Coil Resistance 41.6 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 56
Other Names PB1976
V23700-F0002-A408

17:53:33 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.93000 123.93
10 117.04500 1,170.45
25 110.16000 2,754.00
50 103.27500 5,163.75
100 96.39000 9,639.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback