All prices are in US dollars.
Digi-Key Part Number PB1975-ND
Price Break Unit Price Extended Price
1 78.55000 78.55
2 73.76000 147.52
5 65.63000 328.15
10 56.30000 563.00
25 50.66000 1,266.50
Quantity Available Digi-Key Stock: 23
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 18 Weeks
Manufacturer Part Number

2-1904058-5

Description RELAY AUTO SPST-NO 20A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Mini K HV
Product Photos V23700-C0001-A408
Video File Automotive Relays
Featured Product Mini K HV Compact Pre-charge Relay
Relay Products
Standard Package ? 1
Category

Relays

Family

Power Relays, Over 2 Amps

Series Mini K HV
Packaging ? Bulk?
Relay Type Automotive
Coil Type Non Latching
Coil Current 240mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form X)
Contact Rating (Current) 20A
Switching Voltage 400VDC - Nom
Turn On Voltage (Max) 6.9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 2.5ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver (Ag)
Coil Power 2.9 W
Coil Resistance 50 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog Mini K HV Series
Other Names PB1975
V23700-C0001-A408
Customers who are interested in this product are also interested in:
  • 1393280-5 - TE Connectivity Potter & Brumfield Relays | PB1977-ND DigiKey Electronics
  • 1393280-5
  • TE Connectivity Potter & Brumfield Relays
  • RELAY AUTO SPST-NO 30A 12V
  • Unit Price 2.88000
  • AEV52012 - Panasonic Electric Works | 255-3044-ND DigiKey Electronics
  • AEV52012
  • Panasonic Electric Works
  • RELAY AUTOMOTIVE SPST 20A 12V
  • Unit Price 90.45000
  • 2-1904058-7 - TE Connectivity Potter & Brumfield Relays | PB1976-ND DigiKey Electronics
  • 2-1904058-7
  • TE Connectivity Potter & Brumfield Relays
  • RELAY AUTO SPST-NO 20A 12V
  • Unit Price 165.24000
  • HO 25-P/SP33 - LEM USA Inc. | 398-1176-ND DigiKey Electronics
  • HO 25-P/SP33
  • LEM USA Inc.
  • SENSOR CURRENT HALL 25A AC/DC
  • Unit Price 13.84000
  • GHXS030A120S-D3 - Global Power Technologies Group | 1560-1007-5-ND DigiKey Electronics
  • GHXS030A120S-D3
  • Global Power Technologies Group
  • DIODE SCHOTKY 1200V 30A SOT227
  • Unit Price 108.26000
Automotive Relays
Automotive Relays

21:09:58 5/27/2016