Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
MPLCG0530LR33 Datasheet MPLCG0530LR33 - Kemet 399-10950-2-ND FIXED IND 330NH 10.3A 7.3 MOHM 3,500 - Immediate
0.32000 3,500 Tape & Reel (TR)?
Alternate Packaging
MPLCG Wirewound
-
330nH ±20% 10.3A 8.9A Unshielded 7.3 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard 0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
MPLCG0530LR33 Datasheet MPLCG0530LR33 - Kemet 399-10950-1-ND FIXED IND 330NH 10.3A 7.3 MOHM 5,045 - Immediate
0.90000 1 Cut Tape (CT)?
Alternate Packaging
MPLCG Wirewound
-
330nH ±20% 10.3A 8.9A Unshielded 7.3 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard 0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
MPLCG0530LR33 Datasheet MPLCG0530LR33 - Kemet 399-10950-6-ND FIXED IND 330NH 10.3A 7.3 MOHM 5,045 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MPLCG Wirewound
-
330nH ±20% 10.3A 8.9A Unshielded 7.3 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard 0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
Results per Page
Page 1/1

03:49:27 6/25/2016