Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
MPLCG0530L2R2 Datasheet MPLCG0530L2R2 - Kemet 399-10985-2-ND FIXED IND 2.2UH 4.5A 36.4 MOHM 0
Standard Lead Time 20 Weeks
0.31840 3,500
Non-Stock
?
Tape & Reel (TR)? MPLCG Active Wirewound
-
2.2µH ±20% 4.5A 5A Unshielded 36.4 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard 0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
MPLCG0530L2R2 Datasheet MPLCG0530L2R2 - Kemet 399-10985-1-ND FIXED IND 2.2UH 4.5A 36.4 MOHM 0
Discontinued
-
Cut Tape (CT)?
Alternate Packaging
MPLCG Discontinued Wirewound
-
2.2µH ±20% 4.5A 5A Unshielded 36.4 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard 0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
MPLCG0530L2R2 Datasheet MPLCG0530L2R2 - Kemet 399-10985-6-ND FIXED IND 2.2UH 4.5A 36.4 MOHM 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
MPLCG Discontinued Wirewound
-
2.2µH ±20% 4.5A 5A Unshielded 36.4 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard 0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
Results per Page
Page 1/1

06:49:42 9/30/2016