Product Index  >  Inductors, Coils, Chokes  >  Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
MPLCG0530L1R0 Datasheet MPLCG0530L1R0 - Kemet 399-10981-2-ND FIXED IND 1UH 7.4A 14.6 MOHM SMD 3,500 - Immediate
0.32000 3,500 Tape & Reel (TR)?
Alternate Packaging
MPLCG Active Wirewound
-
1µH ±20% 7.4A 5.6A Unshielded 14.6 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard 0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
MPLCG0530L1R0 Datasheet MPLCG0530L1R0 - Kemet 399-10981-1-ND FIXED IND 1UH 7.4A 14.6 MOHM SMD 6,509 - Immediate
0.90000 1 Cut Tape (CT)?
Alternate Packaging
MPLCG Active Wirewound
-
1µH ±20% 7.4A 5.6A Unshielded 14.6 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard 0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
MPLCG0530L1R0 Datasheet MPLCG0530L1R0 - Kemet 399-10981-6-ND FIXED IND 1UH 7.4A 14.6 MOHM SMD 6,509 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MPLCG Active Wirewound
-
1µH ±20% 7.4A 5.6A Unshielded 14.6 mOhm Max
-
-
-
-20°C ~ 120°C 100kHz Surface Mount Nonstandard 0.217" L x 0.197" W (5.50mm x 5.00mm) 0.118" (3.00mm)
Results per Page
Page 1/1

05:55:47 8/30/2016