All prices are in US dollars.
Digi-Key Part Number 399-11057-5-ND
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.38600 23.86
50 2.01500 100.75
100 1.90890 190.89
250 1.69680 424.20
500 1.59076 795.38
1,000 1.48470 1,484.70
2,500 1.45819 3,645.47
5,000 1.43168 7,158.38
Quantity Available Digi-Key Stock: 3,097
Can ship immediately
Manufacturer

Manufacturer Part Number

EE2-5SNU

Description RELAY GEN PURPOSE DPDT 2A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EC2, EE2 Series
Product Photos EE2-Series-Latching,-Single-Coil
Featured Product EE2 and EC2 Electromechanical Signal Relays
Standard Package ? 35
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series EE2
Packaging ? Tube?
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 20mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Alloy, Gold Alloy
Coil Power 100 mW
Coil Resistance 250 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog EC2 and EE2 Series
Other Names 399-11057-5
Customers who are interested in this product are also interested in:
  • EE2-5NU-L - Kemet | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.91000
  • TC33X-2-103E - Bourns Inc. | TC33X-103ECT-ND DigiKey Electronics
  • TC33X-2-103E
  • Bourns Inc.
  • TRIMMER 10K OHM 0.1W SMD
  • Unit Price 0.27000
  • 5-1462037-9 - TE Connectivity Potter & Brumfield Relays | PB1064CT-ND DigiKey Electronics
  • 5-1462037-9
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 5V
  • Unit Price 4.92000
  • 2-1462039-9 - TE Connectivity Potter & Brumfield Relays | PB1165CT-ND DigiKey Electronics
  • 2-1462039-9
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 5V
  • Unit Price 4.92000
  • TLV70025DCKR - Texas Instruments | 296-27793-1-ND DigiKey Electronics
  • TLV70025DCKR
  • Texas Instruments
  • IC REG LDO 2.5V 0.2A SC70-5
  • Unit Price 0.53000

17:02:47 5/31/2016