All prices are in US dollars.
Digi-Key Part Number 399-11056-5-ND
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.67700 16.77
50 1.41640 70.82
100 1.34190 134.19
250 1.19280 298.20
500 1.11826 559.13
1,000 1.04370 1,043.70
2,500 1.02506 2,562.66
5,000 1.00643 5,032.13
Quantity Available Digi-Key Stock: 8,524
Can ship immediately
Manufacturer

Manufacturer Part Number

EE2-5NU

Description RELAY GEN PURPOSE DPDT 2A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EC2, EE2 Series
Product Photos EE2-Series-Non-Latching
Featured Product EE2 and EC2 Electromechanical Signal Relays
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 35
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series EE2
Packaging ? Tube?
Relay Type General Purpose
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Alloy, Gold Alloy
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog EC2 and EE2 Series
Other Names 399-11056-5
Customers who are interested in this product are also interested in:
  • EE2-5NU-L - Kemet | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.91000
  • EC2-5NU - Kemet | 399-11052-5-ND DigiKey Electronics
  • EC2-5NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.71000
  • PRPC023DAAN-RC - Sullins Connector Solutions | S2011EC-23-ND DigiKey Electronics
  • PRPC023DAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER .100" DUAL STR 46POS
  • Unit Price 1.03000
  • FT232RL-REEL - FTDI, Future Technology Devices International Ltd | 768-1007-1-ND DigiKey Electronics
  • FT232RL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 28-SSOP
  • Unit Price 4.50000
  • G5V-1-DC5 - Omron Electronics Inc-EMC Div | Z773-ND DigiKey Electronics
  • G5V-1-DC5
  • Omron Electronics Inc-EMC Div
  • RELAY GENERAL PURPOSE SPDT 1A 5V
  • Unit Price 1.99000

01:11:05 5/28/2016