All prices are in US dollars.
Digi-Key Part Number 399-11040-5-ND
Price Break Unit Price Extended Price
1 2.07000 2.07
10 1.93700 19.37
50 1.63600 81.80
100 1.54980 154.98
250 1.37760 344.40
500 1.29150 645.75
1,000 1.20540 1,205.40
2,500 1.18388 2,959.69
5,000 1.16235 5,811.75
Quantity Available Digi-Key Stock: 1,721
Can ship immediately
Manufacturer

Manufacturer Part Number

EE2-24NU

Description RELAY GEN PURPOSE DPDT 2A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EC2, EE2 Series
Product Photos EE2-Series-Non-Latching
Featured Product EE2 and EC2 Electromechanical Signal Relays
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 35
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series EE2
Packaging ? Tube?
Relay Type General Purpose
Coil Type Non Latching
Coil Current 8.3mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Alloy, Gold Alloy
Coil Power 200 mW
Coil Resistance 2.88 kOhms
Operating Temperature -40°C ~ 85°C
Online Catalog EC2 and EE2 Series
Other Names 399-11040-5
Customers who are interested in this product are also interested in:
  • EC2-24NU - Kemet | 399-11037-5-ND DigiKey Electronics
  • EC2-24NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 2.17000
  • EE2-24NUH-L - Kemet | 399-11002-1-ND DigiKey Electronics
  • EE2-24NUH-L
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 2.62000
  • LD1086DT33TR - STMicroelectronics | 497-3446-1-ND DigiKey Electronics
  • LD1086DT33TR
  • STMicroelectronics
  • IC REG LDO 3.3V 1.5A DPAK
  • Unit Price 0.98000
  • V23079D1005B301 - TE Connectivity Potter & Brumfield Relays | PB1056CT-ND DigiKey Electronics
  • V23079D1005B301
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 4.10000
  • 1462039-2 - TE Connectivity Potter & Brumfield Relays | PB1182CT-ND DigiKey Electronics
  • 1462039-2
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 24V
  • Unit Price 4.01000

05:00:07 5/1/2016