Add To Favorites
Product Overview
Digi-Key Part Number 399-11035-5-ND
Quantity Available 3,166
Can ship immediately
Manufacturer

Manufacturer Part Number

EE2-12TNU

Description General Purpose Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EC2, EE2 Series
Product Training Modules Signal Relays
Featured Product EE2 and EC2 Electromechanical Signal Relays
Online Catalog EC2 and EE2 Series
Product Attributes Select All
Category

Relays

Family

Signal Relays, Up to 2 Amps

Manufacturer

Kemet

Series EE2
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Alloy, Gold Alloy
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 35
Other Names 399-11035-5

20:41:43 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 2.90
10 2.72300 27.23
25 2.42000 60.50
50 2.29900 114.95
100 2.17800 217.80
250 1.93600 484.00
500 1.81500 907.50
1,000 1.69400 1,694.00
5,000 1.63350 8,167.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback