Add To Favorites
Product Overview
Digi-Key Part Number 399-11034-5-ND
Quantity Available 3,223
Can ship immediately
Manufacturer

Manufacturer Part Number

EE2-12SNU

Description General Purpose Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EC2, EE2 Series
Product Training Modules Signal Relays
Featured Product EE2 and EC2 Electromechanical Signal Relays
Online Catalog EC2 and EE2 Series
Product Attributes Select All
Category

Relays

Family

Signal Relays, Up to 2 Amps

Manufacturer

Kemet

Series EE2
Packaging ? Tube ?
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 8.3mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Alloy, Gold Alloy
Coil Power 100 mW
Coil Resistance 1.44 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 35
Other Names 399-11034-5

17:52:51 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.04000 2.04
10 1.91400 19.14
50 1.61600 80.80
100 1.53090 153.09
250 1.36080 340.20
500 1.27576 637.88
1,000 1.19070 1,190.70
2,500 1.16944 2,923.59
5,000 1.14818 5,740.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback