Add To Favorites
Product Overview
Digi-Key Part Number 399-11033-5-ND
Quantity Available 6,067
Can ship immediately
Manufacturer

Manufacturer Part Number

EE2-12NU

Description General Purpose Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EC2, EE2 Series
Product Training Modules Signal Relays
Featured Product EE2 and EC2 Electromechanical Signal Relays
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog EC2 and EE2 Series
Product Attributes Select All
Category

Relays

Family

Signal Relays, Up to 2 Amps

Manufacturer

Kemet

Series EE2
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Alloy, Gold Alloy
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In:
  • EC2-12NU - Kemet | 399-11029-5-ND DigiKey Electronics
  • EC2-12NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 2.07000
Additional Resources
Standard Package ? 35
Other Names 399-11033-5

22:47:27 8/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.99000 1.99
10 1.86600 18.66
50 1.57600 78.80
100 1.49310 149.31
250 1.32720 331.80
500 1.24426 622.13
1,000 1.16130 1,161.30
2,500 1.14056 2,851.41
5,000 1.11983 5,599.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback