All prices are in US dollars.
Digi-Key Part Number 399-11054-5-ND
Price Break Unit Price Extended Price
1 2.90000 2.90
10 2.71700 27.17
50 2.29420 114.71
100 2.17350 217.35
250 1.93200 483.00
500 1.81126 905.63
1,000 1.69050 1,690.50
2,500 1.66031 4,150.78
5,000 1.63013 8,150.63
Quantity Available Digi-Key Stock: 850
Can ship immediately
Manufacturer

Manufacturer Part Number

EC2-5TNU

Description RELAY GEN PURPOSE DPDT 2A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EC2, EE2 Series
Product Photos EC2-Series-Dual-Coil
Featured Product EE2 and EC2 Electromechanical Signal Relays
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 35
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series EC2
Packaging ? Tube?
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Gold Alloy
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog EC2 and EE2 Series
Other Names 399-11054-5
Customers who are interested in this product are also interested in:
  • EC2-5NU - Kemet | 399-11052-5-ND DigiKey Electronics
  • EC2-5NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.71000
  • ULN2003A - STMicroelectronics | 497-2344-5-ND DigiKey Electronics
  • ULN2003A
  • STMicroelectronics
  • TRANS 7NPN DARL 50V 0.5A 16DIP
  • Unit Price 0.50000
  • EE2-5TNUH-L - Kemet | 399-11020-1-ND DigiKey Electronics
  • EE2-5TNUH-L
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 2.75000
  • EC2-12TNU - Kemet | 399-11031-5-ND DigiKey Electronics
  • EC2-12TNU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 2.29000
  • EC2-5SNU - Kemet | 399-11053-5-ND DigiKey Electronics
  • EC2-5SNU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 2.77000

19:16:47 6/28/2016