All prices are in US dollars.
Digi-Key Part Number 399-11053-5-ND
Price Break Unit Price Extended Price
1 2.77000 2.77
10 2.59900 25.99
50 2.19460 109.73
100 2.07900 207.90
250 1.84800 462.00
500 1.73250 866.25
1,000 1.61700 1,617.00
2,500 1.58812 3,970.31
5,000 1.55925 7,796.25
Quantity Available Digi-Key Stock: 2,028
Can ship immediately
Manufacturer

Manufacturer Part Number

EC2-5SNU

Description RELAY GEN PURPOSE DPDT 2A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

EC2-5SNU Kemet | 399-11053-5-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets EC2, EE2 Series
Product Photos EC2-Series-Single-Coil
Featured Product EE2 and EC2 Electromechanical Signal Relays
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 35
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series EC2
Packaging ? Tube?
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 20mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Gold Alloy
Coil Power 100 mW
Coil Resistance 250 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog EC2 and EE2 Series
Other Names 399-11053-5
Customers who are interested in this product are also interested in:
  • EC2-5NU - Kemet | 399-11052-5-ND DigiKey Electronics
  • EC2-5NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.71000
  • EC2-5TNU - Kemet | 399-11054-5-ND DigiKey Electronics
  • EC2-5TNU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 2.90000
  • V23079F1101B301 - TE Connectivity Potter & Brumfield Relays | PB1079CT-ND DigiKey Electronics
  • V23079F1101B301
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GENERAL PURPOSE DPDT 2A 5V
  • Unit Price 2.82000
  • D3043 - TE Connectivity Potter & Brumfield Relays | PB1116-ND DigiKey Electronics
  • D3043
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 5V
  • Unit Price 3.68000

18:50:13 2/5/2016