All prices are in US dollars.
Digi-Key Part Number 399-11052-5-ND
Price Break Unit Price Extended Price
1 1.71000 1.71
10 1.60700 16.07
50 1.35660 67.83
100 1.28520 128.52
250 1.14240 285.60
500 1.07100 535.50
1,000 0.99960 999.60
2,500 0.98175 2,454.38
5,000 0.96390 4,819.50
Quantity Available Digi-Key Stock: 9,580
Can ship immediately
Manufacturer

Manufacturer Part Number

EC2-5NU

Description RELAY GEN PURPOSE DPDT 2A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EC2, EE2 Series
Product Photos EC2-Series Non-Latching
Featured Product EE2 and EC2 Electromechanical Signal Relays
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 35
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series EC2
Packaging ? Tube?
Relay Type General Purpose
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Gold Alloy
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog EC2 and EE2 Series
Other Names 399-11052-5
Customers who are interested in this product are also interested in:
  • EE2-5NU-L - Kemet | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.91000
  • 9007-05-00 - Coto Technology | 306-1062-ND DigiKey Electronics
  • 9007-05-00
  • Coto Technology
  • RELAY REED SPST 500MA 5V
  • Unit Price 1.27000
  • EC2-12NU - Kemet | 399-11029-5-ND DigiKey Electronics
  • EC2-12NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 2.07000
  • EC2-24NU - Kemet | 399-11037-5-ND DigiKey Electronics
  • EC2-24NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 2.17000
  • 1N4148TA - Fairchild Semiconductor | 1N4148TACT-ND DigiKey Electronics
  • 1N4148TA
  • Fairchild Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price 0.10000

21:43:24 6/30/2016