All prices are in US dollars.
Digi-Key Part Number 399-11043-5-ND
Price Break Unit Price Extended Price
1 2.65000 2.65
10 2.48100 24.81
50 2.09480 104.74
100 1.98450 198.45
250 1.76400 441.00
500 1.65376 826.88
1,000 1.54350 1,543.50
2,500 1.51594 3,789.84
5,000 1.48838 7,441.88
Quantity Available Digi-Key Stock: 3,485
Can ship immediately
Manufacturer

Manufacturer Part Number

EC2-3SNU

Description RELAY GEN PURPOSE DPDT 2A 3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EC2, EE2 Series
Product Photos EC2-Series-Single-Coil
Featured Product EE2 and EC2 Electromechanical Signal Relays
Standard Package ? 35
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series EC2
Packaging ? Tube?
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 33.3mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Gold Alloy
Coil Power 100 mW
Coil Resistance 90 Ohms
Operating Temperature -40°C ~ 85°C
Online Catalog EC2 and EE2 Series
Other Names 399-11043-5
Customers who are interested in this product are also interested in:
  • EC2-3NU - Kemet | 399-11042-5-ND DigiKey Electronics
  • EC2-3NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 3V
  • Unit Price 1.81000
  • EE2-3NUH-L - Kemet | 399-11006-1-ND DigiKey Electronics
  • EE2-3NUH-L
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 3V
  • Unit Price 2.49000
  • EC2-3TNU - Kemet | 399-11044-5-ND DigiKey Electronics
  • EC2-3TNU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 3V
  • Unit Price 2.82000
  • EC2-5NU - Kemet | 399-11052-5-ND DigiKey Electronics
  • EC2-5NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.71000
  • 5-1462037-4 - TE Connectivity Potter & Brumfield Relays | PB2007CT-ND DigiKey Electronics
  • 5-1462037-4
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 3V
  • Unit Price 3.08000

13:19:54 6/29/2016