All prices are in US dollars.
Digi-Key Part Number 399-11038-5-ND
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.73300 37.33
50 3.15220 157.61
100 2.98620 298.62
250 2.65440 663.60
500 2.48850 1,244.25
1,000 2.32260 2,322.60
2,500 2.28112 5,702.81
5,000 2.23965 11,198.25
Quantity Available Digi-Key Stock: 3,283
Can ship immediately
Manufacturer

Manufacturer Part Number

EC2-24SNU

Description RELAY GEN PURPOSE DPDT 2A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EC2, EE2 Series
Product Photos EC2-Series-Single-Coil
Featured Product EE2 and EC2 Electromechanical Signal Relays
Standard Package ? 35
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series EC2
Packaging ? Tube?
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 4.2mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Gold Alloy
Coil Power 100 mW
Coil Resistance 5.76 kOhms
Operating Temperature -40°C ~ 85°C
Online Catalog EC2 and EE2 Series
Other Names 399-11038-5
Customers who are interested in this product are also interested in:
  • V23079B1205B301 - TE Connectivity Potter & Brumfield Relays | PB1084-ND DigiKey Electronics
  • V23079B1205B301
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 3.91000
  • EE2-24SNUH-L - Kemet | 399-11004-1-ND DigiKey Electronics
  • EE2-24SNUH-L
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 4.21000
  • EC2-24NU - Kemet | 399-11037-5-ND DigiKey Electronics
  • EC2-24NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 2.17000
  • TX2-L-24V-1 - Panasonic Electric Works | 255-2296-5-ND DigiKey Electronics
  • TX2-L-24V-1
  • Panasonic Electric Works
  • RELAY TELECOM DPDT 1A 24V
  • Unit Price 4.97000
  • RT314A24 - TE Connectivity Potter & Brumfield Relays | PB1087-ND DigiKey Electronics
  • RT314A24
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE SPDT 16A 24V
  • Unit Price 4.25000

14:47:43 5/24/2016