Add To Favorites
Product Overview
Digi-Key Part Number 399-11031-5-ND
Quantity Available 1,647
Can ship immediately
Manufacturer

Manufacturer Part Number

EC2-12TNU

Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EC2, EE2 Series
Featured Product EE2 and EC2 Electromechanical Signal Relays
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog EC2 and EE2 Series
Product Attributes Select All
Category

Relays

Family

Signal Relays, Up to 2 Amps

Manufacturer

Kemet

Series EC2
Packaging ? Tube ?
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Gold Alloy
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In:
  • EC2-12NU - Kemet | 399-11029-5-ND DigiKey Electronics
  • EC2-12NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 2.07000
Additional Resources
Standard Package ? 35
Other Names 399-11031-5

07:34:18 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.29000 2.29
10 2.15000 21.50
50 1.81540 90.77
100 1.71990 171.99
250 1.52880 382.20
500 1.43326 716.63
1,000 1.33770 1,337.70
2,500 1.31381 3,284.53
5,000 1.28993 6,449.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback