All prices are in US dollars.
Digi-Key Part Number 399-11029-5-ND
Price Break Unit Price Extended Price
1 2.07000 2.07
10 1.93700 19.37
50 1.63600 81.80
100 1.54980 154.98
250 1.37760 344.40
500 1.29150 645.75
1,000 1.20540 1,205.40
2,500 1.18388 2,959.69
5,000 1.16235 5,811.75
Quantity Available 0
Manufacturer

Manufacturer Part Number

EC2-12NU

Description RELAY GEN PURPOSE DPDT 2A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EC2, EE2 Series
Product Photos EC2-Series-Single-Coil
Featured Product EE2 and EC2 Electromechanical Signal Relays
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 35
Category

Relays

Family

Signal Relays, Up to 2 Amps

Series EC2
Packaging ? Tube?
Relay Type General Purpose
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Gold Alloy
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
Online Catalog EC2 and EE2 Series
Other Names 399-11029-5
Customers who are interested in this product are also interested in:
  • EC2-5NU - Kemet | 399-11052-5-ND DigiKey Electronics
  • EC2-5NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.71000
  • EC2-12TNU - Kemet | 399-11031-5-ND DigiKey Electronics
  • EC2-12TNU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 2.29000
  • EC2-24NU - Kemet | 399-11037-5-ND DigiKey Electronics
  • EC2-24NU
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 2.17000
  • DMB-4770-CB - Bud Industries | 377-2076-ND DigiKey Electronics
  • DMB-4770-CB
  • Bud Industries
  • PC BOARD
  • Unit Price 3.60000
  • EE2-5NU-L - Kemet | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • Kemet
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.91000

11:24:21 5/31/2016