Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
XF3M-6015-1B Datasheet XF3M-6015-1B - Omron Electronics Inc-EMC Div OR1186TR-ND CONN FFC FPC 60POS 0.50MM R/A 1,500 - Immediate
1.44690 1,500 Tape & Reel (TR)?
Alternate Packaging
XF3M FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 60 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Solder Retention 50V -30°C ~ 85°C UL94 V-0
XF3M-6015-1B Datasheet XF3M-6015-1B - Omron Electronics Inc-EMC Div OR1186CT-ND CONN FFC FPC 60POS 0.50MM R/A 2,658 - Immediate
2.75000 1 Cut Tape (CT)?
Alternate Packaging
XF3M FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 60 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Solder Retention 50V -30°C ~ 85°C UL94 V-0
XF3M-6015-1B Datasheet XF3M-6015-1B - Omron Electronics Inc-EMC Div OR1186DKR-ND CONN FFC FPC 60POS 0.50MM R/A 2,658 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF3M FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 60 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Solder Retention 50V -30°C ~ 85°C UL94 V-0
Results per Page
Page 1/1

22:57:56 7/1/2016