Add To Favorites
Product Overview
Digi-Key Part Number 377-1259-ND
Quantity Available 280
Can ship immediately

Factory Stock ?: 3,297
Manufacturer

Manufacturer Part Number

PN-1335-DG

Description Box Plastic, ABS Gray Cover Included 10.434" L x 7.284" W (265.02mm x 185.01mm) X 3.740" (95.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 10.434" L x 7.284" W (265.02mm x 185.01mm)
Height 3.740" (95.00mm)
Area (L x W) 76.0" (490cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 1.8 lbs (816.5g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1259
PN 1335 DG
PN1335DG

10:55:49 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.10000 29.10
6 24.35000 146.10
100 20.35010 2,035.01
200 19.35150 3,870.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback