Add To Favorites
Product Overview
Digi-Key Part Number 377-1136-ND
Quantity Available 165
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1334

Description Box Plastic, Polycarbonate Gray Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 2.958" (75.13mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 7.874" L x 4.724" W (200.00mm x 119.99mm)
Height 2.958" (75.13mm)
Area (L x W) 37.2" (240cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.9 lb (408.23g)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 377-1136
PN 1334
PN1334

05:27:14 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.40000 23.40
6 19.50000 117.00
100 17.55000 1,755.00
200 15.59995 3,119.99
300 15.56100 4,668.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1257-ND
  • Description: BOX PLSTC GRAY/CLR 7.87"LX4.72"W
  • Quantity Available: 37 - Immediate
Send Feedback