Add To Favorites
Product Overview
Digi-Key Part Number 377-1135-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1333-DG

Description Box Plastic, ABS Gray Cover Included 6.299" L x 3.150" W (159.99mm x 80.01mm) X 3.352" (85.14mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 6.299" L x 3.150" W (159.99mm x 80.01mm)
Height 3.352" (85.14mm)
Area (L x W) 19.8" (128cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.613 lb (278.05g)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 377-1135
PN 1333 DG
PN1333DG

19:17:21 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.00000 13.00
6 10.85000 65.10
100 9.75000 975.00
200 8.70000 1,740.00
300 8.64500 2,593.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback