Add To Favorites
Product Overview
Digi-Key Part Number 377-1933-ND
Quantity Available 646
Can ship immediately

Manufacturer Part Number


Description Box Plastic, ABS Gray Cover Included 3.228" L x 3.150" W (81.99mm x 80.01mm) X 2.171" (55.14mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All

Boxes, Enclosures, Racks




Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 3.228" L x 3.150" W (81.99mm x 80.01mm)
Height 2.171" (55.14mm)
Area (L x W) 10.2" (65.6cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.269 lb (122.02g)
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 377-1933
PN 1331 DG

11:26:29 10/22/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 8.10000 8.10
6 6.75000 40.50
100 6.10000 610.00
200 5.40000 1,080.00
300 5.38650 1,615.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback