Add To Favorites
Product Overview
Digi-Key Part Number 377-1132-ND
Quantity Available 65
Can ship immediately

Manufacturer Part Number


Description Box Plastic, ABS Gray Cover Included 8.740" L x 5.740" W (222.00mm x 145.80mm) X 2.960" (75.18mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All

Boxes, Enclosures, Racks




Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 8.740" L x 5.740" W (222.00mm x 145.80mm)
Height 2.960" (75.18mm)
Area (L x W) 50.2" (324cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 1.2 lbs (544.3g)
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 377-1132
PN 1329 DG

18:41:49 10/26/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 18.00000 18.00
6 15.00000 90.00
100 13.50000 1,350.00
200 11.99995 2,399.99
300 11.97000 3,591.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback