Add To Favorites
Product Overview
Digi-Key Part Number 377-1882-ND
Quantity Available 40
Can ship immediately

Manufacturer Part Number


Description Box with Mounting Flange Plastic, Polycarbonate Gray Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 3.150" (80.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PN-1328-xMB Drawing
Product Training Modules Modified Enclosures
Video File Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
NEMA 4X Enclosures
2D Drawing PN-1328-xMB Drawing.dxf
Online Catalog PN Series
Product Attributes Select All

Boxes, Enclosures, Racks




Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm)
Height 3.150" (80.00mm)
Area (L x W) 16.0" (103cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.098" (2.49mm)
Features PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.51 lb (231.33g)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 377-1882

11:16:02 10/26/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 14.50000 14.50
6 12.10000 72.60
100 10.90000 1,090.00
200 9.70000 1,940.00
300 9.64250 2,892.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1891-ND
  • Description: BOX PLSTC GRAY/CLR 4.53"LX3.54"W
  • Quantity Available: 31 - Immediate
Send Feedback