Add To Favorites
Product Overview
Digi-Key Part Number 377-1891-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1328-CMB

Description Box with Mounting Flange Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 3.150" (80.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm)
Height 3.150" (80.00mm)
Area (L x W) 16.0" (103cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.098" (2.49mm)
Features PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.51 lb (231.33g)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 377-1891
PN1328CMB

15:35:03 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.50000 14.50
6 12.10000 72.60
100 10.90000 1,090.00
200 9.70000 1,940.00
300 9.64250 2,892.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1882-ND
  • Description: BOX PLASTIC GRAY 4.53"L X 3.54"W
  • Quantity Available: 46 - Immediate
Send Feedback