Add To Favorites
Product Overview
Digi-Key Part Number 377-1128-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1327-DG

Description BOX ABS GRAY 6.73"L X 4.76"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm)
Height 3.158" (80.21mm)
Area (L x W) 32.1" (207cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.813 lb (368.77g)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 377-1128
PN 1327 DG
PN1327DG

12:41:16 8/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 14.70000 14.70
6 12.25000 73.50
100 11.05000 1,105.00
200 9.80000 1,960.00
300 9.77550 2,932.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback